
MA4E2037 | |
|---|---|
DigiKey Part Number | 1465-MA4E2037-ND |
Manufacturer | |
Manufacturer Product Number | MA4E2037 |
Description | RF DIODE SCHOTTKY 7V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 7V |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.06pF @ 0V, 1MHz |
Packaging Tray | Resistance @ If, F 7Ohm @ 10mA, 1MHz |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Diode Type Schottky - Single | Package / Case 2-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,03120 € | 1.803,12 € |
| 200 | 17,53135 € | 3.506,27 € |
| 300 | 17,28103 € | 5.184,31 € |
| Unit Price without VAT: | 18,03120 € |
|---|---|
| Unit Price with VAT: | 21,45713 € |


