MFR Recommended

M21443G-13 | |
|---|---|
DigiKey Part Number | 1465-M21443G-13-ND |
Manufacturer | |
Manufacturer Product Number | M21443G-13 |
Description | M21443 12X12 4.25G SIGNAL CONDIT |
Customer Reference | |
Detailed Description | Broadcast Video, Enterprise Solutions, Networking, PCI Express® Switch IC 1 Channel 100-eTQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Broadcast Video, Enterprise Solutions, Networking, PCI Express® | |
Multiplexer/Demultiplexer Circuit | 12:12 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.2V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Programmable Output, SAS/SATA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 100-QFP Exposed Pad | |
Supplier Device Package | 100-eTQFP (14x14) |

