
M21353G-13 | |
|---|---|
DigiKey Part Number | 1465-M21353G-13-ND |
Manufacturer | |
Manufacturer Product Number | M21353G-13 |
Description | SIGNAL CONDITIONER 12X12 4.25G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Backplane, PCI Express® Switch IC 1 Channel 88-QFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Backplane, PCI Express® | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.2V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Programmable Output, SAS/SATA | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 88-QFN | |
Supplier Device Package | 88-QFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 36,55262 € | 6.140,84 € |
| Unit Price without VAT: | 36,55262 € |
|---|---|
| Unit Price with VAT: | 43,49762 € |








