M21232G-32 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 22
Unit Price: 0,00000 €
Datasheet
Video Driver IC DVB-ASI, SMPTE 16-QFN (3x3) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21232G-32

DigiKey Part Number
1465-1458-ND
Manufacturer
Manufacturer Product Number
M21232G-32
Description
IC CABLE DRIVER HD/SD 16QFN
Customer Reference
Detailed Description
Video Driver IC DVB-ASI, SMPTE 16-QFN (3x3) Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Driver
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
-
Voltage - Supply
2.5V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
16-QFN
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes