
M21418G-12 | |
|---|---|
DigiKey Part Number | 1465-1469-ND |
Manufacturer | |
Manufacturer Product Number | M21418G-12 |
Description | IC VIDEO CABLE DRIVER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-QFN (3x3) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 2.5V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,56900 € | 55,69 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

