Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N5153L

DigiKey Part Number
1657-1225-ND
Manufacturer
Manufacturer Product Number
JANTXV2N5153L
Description
TRANS PNP 80V 2A TO-5
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 5A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2.5A, 5V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/545
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
1657-1225-ND
QuantityUnit PriceExt Price
113,97000 €13,97 €
1012,31700 €123,17 €
Manufacturers Standard Package
Unit Price without VAT:13,97000 €
Unit Price with VAT:16,62430 €