Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N5153

DigiKey Part Number
1657-1164-ND
Manufacturer
Manufacturer Product Number
JANTX2N5153
Description
TRANS PNP 80V 2A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2.5A, 5V
Mfr
Power - Max
1 W
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/545
Current - Collector (Ic) (Max)
2 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-205AD, TO-39-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 5A
Supplier Device Package
TO-39
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
1657-1164-ND
QuantityUnit PriceExt Price
123,12000 €23,12 €
1016,77700 €167,77 €
10013,20530 €1.320,53 €
Manufacturers Standard Package
Unit Price without VAT:23,12000 €
Unit Price with VAT:27,51280 €