Bipolar (BJT) Transistor PNP 80 V 4 A 3 W Through Hole TO-66 (TO-213AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N3741

DigiKey Part Number
1657-1162-ND
Manufacturer
Manufacturer Product Number
JANTX2N3741
Description
TRANS PNP 80V 4A TO66
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 4 A 3 W Through Hole TO-66 (TO-213AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 1.25mA, 1A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 250mA, 1V
Power - Max
3 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/441
Mounting Type
Through Hole
Package / Case
TO-213AA, TO-66-2
Supplier Device Package
TO-66 (TO-213AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14012,44707 €1.742,59 €
Unit Price without VAT:12,44707 €
Unit Price with VAT:14,81201 €