Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N823UR-1 | |
|---|---|
DigiKey Part Number | 1657-1134-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N823UR-1 |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL821/TR | Microchip Technology | 0 | 150-CDLL821/TR-ND | 5,98144 € | Parametric Equivalent |
| CDLL821E3 | Microchip Technology | 0 | 150-CDLL821E3-ND | 3,84804 € | Parametric Equivalent |
| CDLL821E3/TR | Microchip Technology | 0 | 150-CDLL821E3/TR-ND | 4,01815 € | Parametric Equivalent |
| CDLL822/TR | Microchip Technology | 0 | 150-CDLL822/TR-ND | 3,84804 € | Parametric Equivalent |
| CDLL822A | Microchip Technology | 0 | 150-CDLL822A-ND | 3,69094 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 3,08088 € | 1.330,94 € |
| Unit Price without VAT: | 3,08088 € |
|---|---|
| Unit Price with VAT: | 3,66625 € |


