Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL826/TR | |
|---|---|
DigiKey Part Number | 150-CDLL826/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL826/TR |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±4.83% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.83% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL821/TR | Microchip Technology | 0 | 150-CDLL821/TR-ND | 6,02930 € | Parametric Equivalent |
| CDLL822/TR | Microchip Technology | 0 | 150-CDLL822/TR-ND | 3,87883 € | Parametric Equivalent |
| CDLL823/TR | Microchip Technology | 0 | 150-CDLL823/TR-ND | 6,02927 € | Parametric Equivalent |
| CDLL824/TR | Microchip Technology | 0 | 150-CDLL824/TR-ND | 4,35372 € | Parametric Equivalent |
| CDLL825/TR | Microchip Technology | 0 | 150-CDLL825/TR-ND | 6,02924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 5,59389 € | 833,49 € |
| Unit Price without VAT: | 5,59389 € |
|---|---|
| Unit Price with VAT: | 6,65673 € |


