Direct

JANTX1N6638US | |
|---|---|
DigiKey Part Number | 1657-1113-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6638US |
Description | DIODE STANDARD 125V 300MA D5D |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6638US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.5 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 125 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/578 & /609 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5D | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,69205 € | 1.738,41 € |
| Unit Price without VAT: | 8,69205 € |
|---|---|
| Unit Price with VAT: | 10,34354 € |


