
CMPA601J025F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA601J025F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA601J025F-AMP |
Description | CMPA601J025F EVALUATION BOARD |
Customer Reference | |
Detailed Description | CMPA601J025F - Power Amplifier 6GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Amplifier | |
Frequency | 6GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA601J025F | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 18GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.319,47000 € | 1.319,47 € |
| Unit Price without VAT: | 1.319,47000 € |
|---|---|
| Unit Price with VAT: | 1.570,16930 € |



