RF Amplifier IC General Purpose 6GHz ~ 12GHz 440213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA601C025F

DigiKey Part Number
1465-CMPA601C025F-ND
Manufacturer
Manufacturer Product Number
CMPA601C025F
Description
IC RF AMP GPS 6GHZ-12GHZ 440213
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 12GHz 440213
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
6GHz ~ 12GHz
P1dB
-
Gain
28dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
28V
Current - Supply
-
Test Frequency
6GHz
Mounting Type
Chassis Mount
Package / Case
440213
Supplier Device Package
440213
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.199,44000 €1.199,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.199,44000 €
Unit Price with VAT:1.427,33360 €