
CGHV96130F | |
|---|---|
DigiKey Part Number | 1465-CGHV96130F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV96130F |
Description | RF MOSFET HEMT 40V 440217 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 1 A 8.4GHz ~ 9.6GHz 13.8dB 130W 440217 |
Datasheet | Datasheet |
Category | Voltage - Test 40 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Series | Power - Output 130W |
Packaging Tray | Voltage - Rated 120 V |
Part Status Active | Mounting Type Chassis Mount |
Technology HEMT | Package / Case 440217 |
Frequency 8.4GHz ~ 9.6GHz | Supplier Device Package 440217 |
Gain 13.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.552,72000 € | 1.552,72 € |
| Unit Price without VAT: | 1.552,72000 € |
|---|---|
| Unit Price with VAT: | 1.847,73680 € |





