Similar
Similar
Similar
Similar

CMM6001-SC-0G0T | |
|---|---|
DigiKey Part Number | 1465-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMM6001-SC-0G0T |
Description | IC RF AMP GPS 50MHZ-3GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89-3 |
Category | Noise Figure 2.8dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5V |
Part Status Obsolete | Current - Supply 75mA |
Frequency 50MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 20.5dBm | Package / Case TO-243AA |
Gain 12.5dB | Supplier Device Package SOT-89-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAL-010200-TR3000 | MACOM Technology Solutions | 936 | 1465-1258-1-ND | 3,68000 € | Similar |
| MAAM-009286-TR3000 | MACOM Technology Solutions | 9.060 | 1465-1273-1-ND | 5,76000 € | Similar |
| HMC636ST89 | Analog Devices Inc. | 0 | 1127-3556-ND | 10,90000 € | Similar |
| HMC636ST89TR | Analog Devices Inc. | 454 | 505-HMC636ST89TRCT-ND | 10,66000 € | Similar |




