RF Mosfet 40 V 1 A 5GHz 11.8dB 200W 440217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGHV50200F

DigiKey Part Number
1465-CGHV50200F-ND
Manufacturer
Manufacturer Product Number
CGHV50200F
Description
RF MOSFET HEMT 40V 440217
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 40 V 1 A 5GHz 11.8dB 200W 440217
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
40 V
Manufacturer
MACOM Technology Solutions
Current Rating (Amps)
17A
Series
Current - Test
1 A
Packaging
Tray
Power - Output
200W
Part Status
Active
Voltage - Rated
125 V
Technology
HEMT
Package / Case
440217
Frequency
5GHz
Supplier Device Package
440217
Gain
11.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.592,37000 €1.592,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.592,37000 €
Unit Price with VAT:1.894,92030 €