
CGHV50200F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV50200F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV50200F-AMP |
Description | EVAL BOARD FOR CGHV50200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGHV50200 - HEMT 4.4GHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HEMT | |
Frequency | 4.4GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV50200 | |
Note | - | |
RF Type | - | |
RF Frequency | 4.4GHz ~ 5GHz | |
Function | HEMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.534,60500 € | 5.069,21 € |
| Unit Price without VAT: | 2.534,60500 € |
|---|---|
| Unit Price with VAT: | 3.016,17995 € |


