
IS31FL3761-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3761-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3761-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3761-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3761-QFLS4-TR |
Description | 33X12 DOT MATRIX LED DRIVER, QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear I2C, PWM, SPI Dimming 30mA 60-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz, 12MHz | |
Dimming | I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,67840 € | 41,96 € |
| 100 | 1,50730 € | 150,73 € |
| 250 | 1,42588 € | 356,47 € |
| 500 | 1,37678 € | 688,39 € |
| 1.000 | 1,33638 € | 1.336,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29371 € | 3.234,27 € |
| 5.000 | 1,26800 € | 6.340,00 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |



