
IS31FL3741A-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3741A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3741A-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3741A-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3741A-QFLS4-TR |
Description | IC LED DRVR LIN I2C 38MA 60QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Constant Current I2C, PWM Dimming 38mA 60-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,93640 € | 48,41 € |
| 100 | 1,74360 € | 174,36 € |
| 250 | 1,65152 € | 412,88 € |
| 500 | 1,59606 € | 798,03 € |
| 1.000 | 1,55040 € | 1.550,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50220 € | 3.755,50 € |
| 5.000 | 1,47316 € | 7.365,80 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |





