
XBT-3535-UV-A130H-DB280-00 | |
|---|---|
DigiKey Part Number | 1214-XBT-3535-UV-A130H-DB280-00TR-ND - Tape & Reel (TR) 1214-XBT-3535-UV-A130H-DB280-00CT-ND - Cut Tape (CT) 1214-XBT-3535-UV-A130H-DB280-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBT-3535-UV-A130H-DB280-00 |
Description | GEN 2 XBT-3535-285 NM SURFACE MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 285nm (280nm ~ 290nm) 6.2V 800mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 285nm (280nm ~ 290nm) | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 13,47800 € | 134,78 € |
| 100 | 11,77420 € | 1.177,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,72956 € | 3.182,39 € |
| 500 | 12,33062 € | 6.165,31 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |










