SFT-10-CG-R35-MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for SFT-10-CG-R35-MPD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-10-CG-R35-MPD

DigiKey Part Number
SFT-10-CG-R35-MPD-ND
Manufacturer
Manufacturer Product Number
SFT-10-CG-R35-MPD
Description
LED COB SFT-10 GREEN STARBOARD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SFT-10 Green Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
700mA
Manufacturer
Luminus Devices Inc.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tray
Lumens/Watt @ Current - Test
123 lm/W
Part Status
Active
Current - Max
3A
Type
Chip On Board (COB)
Size / Dimension
19.90mm Dia
Color
Green
Height
1.80mm
Wavelength
555nm
Light Emitting Surface (LES)
1.00mm L x 1.00mm W
Configuration
Starboard
Lens Type
Flat
Luminous Flux @ Current/Temperature
259lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFT-10-CG-R35-MPCLuminus Devices Inc.0SFT-10-CG-R35-MPC-ND0,00000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.