Parametric Equivalent

SFT-10-CG-R35-MPC | |
|---|---|
DigiKey Part Number | SFT-10-CG-R35-MPC-ND |
Manufacturer | |
Manufacturer Product Number | SFT-10-CG-R35-MPC |
Description | LED COB SFT-10 GREEN STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SFT-10 Green Starboard |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Luminus Devices Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tray | Lumens/Watt @ Current - Test 123 lm/W |
Part Status Active | Current - Max 3A |
Type Chip On Board (COB) | Size / Dimension 19.90mm Dia |
Color Green | Height 1.80mm |
Wavelength 555nm | Light Emitting Surface (LES) 1.00mm L x 1.00mm W |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 259lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFT-10-CG-R35-MPD | Luminus Devices Inc. | 0 | SFT-10-CG-R35-MPD-ND | 0,00000 € | Parametric Equivalent |

