


SDS120J005D3-ISARH | |
|---|---|
DigiKey Part Number | 1214-SDS120J005D3-ISARHTR-ND - Tape & Reel (TR) 1214-SDS120J005D3-ISARHCT-ND - Cut Tape (CT) 1214-SDS120J005D3-ISARHDKR-ND - Digi-Reel® |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J005D3-ISARH |
Description | DIODE SIL CARB 1200V 22A TO2522L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 22A Surface Mount TO-252-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 400pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252-2L |
Current - Average Rectified (Io) 22A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,98200 € | 19,82 € |
| 100 | 1,37790 € | 137,79 € |
| 500 | 1,11970 € | 559,85 € |
| 1.000 | 1,09229 € | 1.092,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02590 € | 2.564,75 € |
| 5.000 | 0,96588 € | 4.829,40 € |
| 7.500 | 0,93532 € | 7.014,90 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

