


SDS065J020C3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS065J020C3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J020C3-ISATH |
Description | DIODE SIL CARB 650V 51A TO220L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 51A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 51A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 1018pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 50 | 2,79560 € | 139,78 € |
| 100 | 2,54850 € | 254,85 € |
| 500 | 2,11576 € | 1.057,88 € |
| 1.000 | 1,97685 € | 1.976,85 € |
| 2.000 | 1,86010 € | 3.720,20 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

