Diode 650 V 44A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 44A Through Hole TO-220-2L
TO-220-2L

SDS065J016C3-ISATH

DigiKey Part Number
1214-SDS065J016C3-ISATH-ND
Manufacturer
Sanan Power Semiconductor
Manufacturer Product Number
SDS065J016C3-ISATH
Description
DIODE SIL CARB 650V 44A TO220L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 650 V 44A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
48 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
837pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
44A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,66000 €4,66 €
502,40320 €120,16 €
1002,18540 €218,54 €
5001,80398 €901,99 €
1.0001,68149 €1.681,49 €
2.0001,57856 €3.157,12 €
5.0001,46728 €7.336,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €