Diode 650 V 30A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 30A Through Hole TO-220-2L
TO-220-2L

SDS065J010C4-CSATH

DigiKey Part Number
1214-SDS065J010C4-CSATH-ND
Manufacturer
Sanan Power Semiconductor
Manufacturer Product Number
SDS065J010C4-CSATH
Description
DIODE SIL CARB 650V 30A TO220L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Capacitance @ Vr, F
629pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2L
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,12563 €1.125,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12563 €
Unit Price with VAT:1,33950 €