


SDS065J006C3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS065J006C3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J006C3-ISATH |
Description | DIODE SIL CARB 650V 20A TO220L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 310pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 50 | 1,29920 € | 64,96 € |
| 100 | 1,16880 € | 116,88 € |
| 500 | 0,94016 € | 470,08 € |
| 1.000 | 0,86668 € | 866,68 € |
| 2.000 | 0,80490 € | 1.609,80 € |
| 5.000 | 0,73809 € | 3.690,45 € |
| 10.000 | 0,69684 € | 6.968,40 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

