


SDS065J004C3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS065J004C3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J004C3-ISATH |
Description | DIODE SIL CARB 650V 14A TO220L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 14A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 12 µA @ 650 V | |
Capacitance @ Vr, F | 213pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 50 | 1,11100 € | 55,55 € |
| 100 | 0,99670 € | 99,67 € |
| 500 | 0,79604 € | 398,02 € |
| 1.000 | 0,73154 € | 731,54 € |
| 2.000 | 0,67729 € | 1.354,58 € |
| 5.000 | 0,61863 € | 3.093,15 € |
| 10.000 | 0,58240 € | 5.824,00 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

