Parametric Equivalent

SBR-90-R-R75-HK100 | |
|---|---|
DigiKey Part Number | SBR-90-R-R75-HK100-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-R-R75-HK100 |
Description | LED MOD SBR-90 RED STARBOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-90 Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 621nm (615nm ~ 627nm) | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 860lm (Typ) | |
Current - Test | 13.5A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 24 lm/W | |
Current - Max | 13.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 3.50mm | |
Light Emitting Surface (LES) | 3.00mm L x 3.00mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 49,75840 € | 1.243,96 € |
| Unit Price without VAT: | 49,75840 € |
|---|---|
| Unit Price with VAT: | 59,21250 € |


