Parametric Equivalent

SBR-90-R-F75-HM100 | |
|---|---|
DigiKey Part Number | SBR-90-R-F75-HM100-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-R-F75-HM100 |
Description | LED MOD SBR-90 RED STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-90 Red Starboard |
Datasheet | Datasheet |
Category | Current - Test 13.5A |
Manufacturer Luminus Devices Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 2.7V |
Packaging Tray | Lumens/Watt @ Current - Test 24 lm/W |
Part Status Active | Current - Max 13.5A |
Type LED Module | Size / Dimension 19.90mm Dia |
Color Red | Height 3.50mm |
Wavelength 621nm (615nm ~ 627nm) | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 860lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR-90-R-R75-HK100 | Luminus Devices Inc. | 0 | SBR-90-R-R75-HK100-ND | 0,00000 € | Parametric Equivalent |


