


ASA006V065A4 | |
|---|---|
DigiKey Part Number | 1214-ASA006V065A4-ND |
Manufacturer | |
Manufacturer Product Number | ASA006V065A4 |
Description | 650V 6A, TO220-2L, INDUSTRIAL GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 48 µA @ 650 V | |
Capacitance @ Vr, F | 353pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 50 | 0,95760 € | 47,88 € |
| 100 | 0,85710 € | 85,71 € |
| 500 | 0,68066 € | 340,33 € |
| 1.000 | 0,62394 € | 623,94 € |
| 2.000 | 0,57622 € | 1.152,44 € |
| 5.000 | 0,52460 € | 2.623,00 € |
| 10.000 | 0,49273 € | 4.927,30 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

