Parametric Equivalent



ASA004V065F4 | |
|---|---|
DigiKey Part Number | 1214-ASA004V065F4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASA004V065F4 |
Description | 650V 4A, TO252-2L, INDUSTRIAL GR |
Customer Reference | |
Detailed Description | Diode 650 V 14A Surface Mount TO-252-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 24 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 231pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 14A | Supplier Device Package TO-252-2L |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDS065J004D4-CSARH | Luminus Devices Inc. | 0 | 1214-SDS065J004D4-CSARHTR-ND | 0,00000 € | Parametric Equivalent |


