
ADS16B3-ASARH | |
|---|---|
DigiKey Part Number | 1214-ADS16B3-ASARHTR-ND - Tape & Reel (TR) 1214-ADS16B3-ASARHCT-ND - Cut Tape (CT) 1214-ADS16B3-ASARHDKR-ND - Digi-Reel® |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | ADS16B3-ASARH |
Description | DIODE SIL CARBIDE 650V 1A SMBF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 1A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,41340 € | 41,34 € |
| 500 | 0,31974 € | 159,87 € |
| 1.000 | 0,28955 € | 289,55 € |
| 2.000 | 0,26415 € | 528,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25636 € | 1.281,80 € |
| 10.000 | 0,23795 € | 2.379,50 € |
| 15.000 | 0,22857 € | 3.428,55 € |
| 25.000 | 0,21804 € | 5.451,00 € |
| 35.000 | 0,21180 € | 7.413,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |








