


ADS120J020C3-ASATH | |
|---|---|
DigiKey Part Number | 1214-ADS120J020C3-ASATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | ADS120J020C3-ASATH |
Description | DIODE SIL CARB 1200V 20A TO220L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole TO-220-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 50 | 5,66220 € | 283,11 € |
| 100 | 5,22620 € | 522,62 € |
| 500 | 4,46322 € | 2.231,61 € |
| 1.000 | 4,21848 € | 4.218,48 € |
| 2.000 | 4,01291 € | 8.025,82 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

