


ADS065J020H3-ASATH | |
|---|---|
DigiKey Part Number | 1214-ADS065J020H3-ASATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | ADS065J020H3-ASATH |
Description | DIODE SIL CARB 650V 51A TO2472L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 51A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 51A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 1018pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 30 | 3,76333 € | 112,90 € |
| 120 | 3,14175 € | 377,01 € |
| 510 | 2,68618 € | 1.369,95 € |
| 1.020 | 2,51997 € | 2.570,37 € |
| 2.010 | 2,38307 € | 4.789,97 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

