
GBJ2510 | |
|---|---|
DigiKey Part Number | 4491-GBJ2510-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2510 |
Description | BRIDGE DIODE 25A 1000V GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 1000 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1000 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73840 € | 36,92 € |
| 100 | 0,66500 € | 66,50 € |
| 500 | 0,54414 € | 272,07 € |
| 1.000 | 0,48799 € | 487,99 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |




