
GBJ2510 | |
|---|---|
DigiKey Part Number | 3372-GBJ2510-ND |
Manufacturer | MDD |
Manufacturer Product Number | GBJ2510 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer MDD | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Box | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81606 € | 908,03 € |
| Unit Price without VAT: | 1,81606 € |
|---|---|
| Unit Price with VAT: | 2,16111 € |

