
GBJ2506 | |
---|---|
DigiKey Part Number | 4491-GBJ2506-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2506 |
Description | BRIDGE DIODE 25A 600V GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
5 | 1,01800 € | 5,09 € |
10 | 0,94400 € | 9,44 € |
50 | 0,73340 € | 36,67 € |
100 | 0,66050 € | 66,05 € |
500 | 0,54042 € | 270,21 € |
1.000 | 0,48466 € | 484,66 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |