
2SA1015 | |
|---|---|
DigiKey Part Number | 4491-2SA1015-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1015 |
Description | TRANS PNP 50V 0.15A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 0.1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 400 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,02590 € | 2,59 € |
| 200 | 0,02160 € | 4,32 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01296 € | 12,96 € |
| 2.000 | 0,00864 € | 17,28 € |
| Unit Price without VAT: | 0,04100 € |
|---|---|
| Unit Price with VAT: | 0,04879 € |








