
LXZ1-PR01 | |
|---|---|
DigiKey Part Number | 1416-1058-2-ND - Tape & Reel (TR) 1416-1058-1-ND - Cut Tape (CT) 1416-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PR01 |
Description | LED LUXEON Z BLUE 450NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Blue 450nm (440nm ~ 460nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXZ1-PR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (440nm ~ 460nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 550mW (500mW ~ 600mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,09600 € | 20,96 € |
| 100 | 1,63830 € | 163,83 € |
| 500 | 1,43740 € | 718,70 € |
| 1.000 | 1,37604 € | 1.376,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31664 € | 2.633,28 € |
| 4.000 | 1,26982 € | 5.079,28 € |
| 6.000 | 1,24586 € | 7.475,16 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |










