
LXZ1-PL01-0048 | |
|---|---|
DigiKey Part Number | 1416-LXZ1-PL01-0048TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXZ1-PL01-0048 |
Description | LED LUXEON Z AMBER 588NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Amber 588nm 0705 (1713 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 588nm | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 700mA | |
Temperature - Test | 25°C | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Base Product Number |


