
LXZ1-PH02 | |
|---|---|
DigiKey Part Number | 1416-LXZ1-PH02TR-ND - Tape & Reel (TR) 1416-LXZ1-PH02CT-ND - Cut Tape (CT) 1416-LXZ1-PH02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PH02 |
Description | RED-ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Color Line Red-Orange 619nm 0705 (1713 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 619nm | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 42 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 47lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | 0705 | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,40800 € | 24,08 € |
| 100 | 1,89180 € | 189,18 € |
| 500 | 1,66554 € | 832,77 € |
| 1.000 | 1,59191 € | 1.591,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48506 € | 2.970,12 € |
| 4.000 | 1,43390 € | 5.735,60 € |
| 6.000 | 1,40774 € | 8.446,44 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |



