
LXZ1-PH01 | |
|---|---|
DigiKey Part Number | 1416-1055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXZ1-PH01 |
Description | LED LUXEON Z RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Red-Orange 615nm (610nm ~ 620nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 64lm (56lm ~ 72lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67747 € | 3.354,94 € |
| Unit Price without VAT: | 1,67747 € |
|---|---|
| Unit Price with VAT: | 1,99619 € |





