LXML-PF01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumileds
In Stock: 1.381
Unit Price: 3,17000 €
Datasheet
Image for LXML-PF01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXML-PF01

DigiKey Part Number
1416-LXML-PF01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXML-PF01
Description
FAR RED
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Line Red 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.8V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
260mW (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes