LXML-PD01-0040 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumileds
In Stock: 740
Unit Price: 4,55000 €
Datasheet

MFR Recommended


Lumileds
In Stock: 5.588
Unit Price: 4,55000 €
Datasheet

MFR Recommended


Lumileds
In Stock: 2.467
Unit Price: 4,91000 €
Datasheet
Image for LXML-PD01-0040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXML-PD01-0040

DigiKey Part Number
1416-LXML-PD01-0040TR-ND - Tape & Reel (TR)
1416-LXML-PD01-0040CT-ND - Cut Tape (CT)
1416-LXML-PD01-0040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXML-PD01-0040
Description
RED
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Line Red 633nm 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
633nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
45 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
46lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes