LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM2-PD01-0040

DigiKey Part Number
1416-1023-2-ND - Tape & Reel (TR)
1416-1023-1-ND - Cut Tape (CT)
1416-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXM2-PD01-0040
Description
LED LUXEON REBEL RED 627NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXM2-PD01-0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
627nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
65 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
48lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,39000 €33,90 €
1002,70560 €270,56 €
5002,40652 €1.203,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,24201 €2.242,01 €
2.0002,16216 €4.324,32 €
3.0002,12130 €6.363,90 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €