
L1SP-RYL0003500000 | |
|---|---|
DigiKey Part Number | 1416-1962-2-ND - Tape & Reel (TR) 1416-1962-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1SP-RYL0003500000 |
Description | LED SUNPLUS 35 BLUE SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 35 Horticulture Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 115° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1414 (3535 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Current - Test 100mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1SP-RYL0002800000 | Lumileds | 4.458 | 1416-2058-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,38700 € | 38,70 € |
| 500 | 0,32472 € | 162,36 € |
| 1.000 | 0,30429 € | 304,29 € |
| 2.000 | 0,28696 € | 573,92 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

