
L1RX-RED2000000000 | |
|---|---|
DigiKey Part Number | 1416-L1RX-RED2000000000TR-ND - Tape & Reel (TR) 1416-L1RX-RED2000000000CT-ND - Cut Tape (CT) 1416-L1RX-RED2000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1RX-RED2000000000 |
Description | RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rubix Red 625nm (620nm ~ 630nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 31 lm/W |
Mfr | Current - Max 1.6A |
Series | Luminous Flux @ Current/Temperature 71lm (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 85°C |
Part Status Active | Viewing Angle 124° |
Color | Mounting Type Surface Mount |
Wavelength 625nm (620nm ~ 630nm) | Package / Case 2-SMD, No Lead |
Current - Test 1A | Size / Dimension 0.071" L x 0.055" W (1.80mm x 1.40mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.037" (0.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,63900 € | 16,39 € |
| 100 | 1,26490 € | 126,49 € |
| 500 | 1,10046 € | 550,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00659 € | 1.006,59 € |
| 2.000 | 0,96296 € | 1.925,92 € |
| 3.000 | 0,94061 € | 2.821,83 € |
| 5.000 | 0,91540 € | 4.577,00 € |
| 7.000 | 0,90042 € | 6.302,94 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

