Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L1Q0-3080000001100 | |
|---|---|
DigiKey Part Number | 1416-1302-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1Q0-3080000001100 |
Description | LED LUXEON WARM WHT 3000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Q White, Warm 3000K 2.81V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.05A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 102lm (Typ) | Height - Seated (Max) 0.083" (2.12mm) |
Current - Test 350mA | Thermal Resistance of Package 7°C/W |
Voltage - Forward (Vf) (Typ) 2.81V | Base Product Number |
Lumens/Watt @ Current - Test 104 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-H1-0000-00DZ7 | Cree LED | 3.745 | XPGBWT-H1-0000-00DZ7CT-ND | 1,48000 € | Similar |
| XPGBWT-L1-0000-00FE3 | Cree LED | 0 | XPGBWT-L1-0000-00FE3-ND | 0,73295 € | Similar |
| XPLAWT-00-0000-000BV30E3 | Cree LED | 8 | XPLAWT-00-0000-000BV30E3CT-ND | 2,55000 € | Similar |
| XPLAWT-00-0000-000BV40E3 | Cree LED | 536 | XPLAWT-00-0000-000BV40E3CT-ND | 2,77000 € | Similar |
| XPLAWT-00-0000-000UT60E7 | Cree LED | 0 | XPLAWT-00-0000-000UT60E7-ND | 1,91982 € | Similar |










