
L1CU-RYL1000000000 | |
|---|---|
DigiKey Part Number | 1416-2027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1CU-RYL1000000000 |
Description | LED LUXEON CZ BLU 450NM 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Blue 450nm (440nm ~ 460nm) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (440nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 393mW (360mW ~ 425mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97312 € | 973,12 € |
| 2.000 | 0,95211 € | 1.904,22 € |
| Unit Price without VAT: | 0,97312 € |
|---|---|
| Unit Price with VAT: | 1,15801 € |





